Part Details for CL201209T-1R0K-N by Chilisin Electronics Corp
Overview of CL201209T-1R0K-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL201209T-1R0K-N
CL201209T-1R0K-N CAD Models
CL201209T-1R0K-N Part Data Attributes
|
CL201209T-1R0K-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL201209T-1R0K-N
Chilisin Electronics Corp
General Purpose Inductor, 1uH, 10%, Ferrite-Core, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for CL201209T-1R0K-N
This table gives cross-reference parts and alternative options found for CL201209T-1R0K-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL201209T-1R0K-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIML-0805-1R0K | Abracon Corporation | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | CL201209T-1R0K-N vs AIML-0805-1R0K |
BSCL002012091R0K00 | Pulse Maglayers | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | CL201209T-1R0K-N vs BSCL002012091R0K00 |
ML05KT1R0 | Viking Tech Corp | Check for Price | General Purpose Inductor, | CL201209T-1R0K-N vs ML05KT1R0 |
BSCL002012091R0K00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | CL201209T-1R0K-N vs BSCL002012091R0K00 |