Part Details for CL1L5AT004L-T# by Thin Film Technology Corp (TFT)
Overview of CL1L5AT004L-T# by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL1L5AT004L-T#
CL1L5AT004L-T# CAD Models
CL1L5AT004L-T# Part Data Attributes:
|
CL1L5AT004L-T#
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CL1L5AT004L-T#
Thin Film Technology Corp (TFT)
Active Delay Line, 1-Func, PBGA4, BGA-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | VBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CL | |
JESD-30 Code | R-PBGA-B4 | |
Length | 3.2004 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Programmable Delay Line | NO | |
Seated Height-Max | 0.6604 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Total Delay-Nom (td) | 0.04 ns | |
Width | 2.5146 mm |