Part Details for CL1L52M002S by Susumu Co Ltd
Overview of CL1L52M002S by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for CL1L52M002S
CL1L52M002S CAD Models
CL1L52M002S Part Data Attributes:
|
CL1L52M002S
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL1L52M002S
Susumu Co Ltd
Active Delay Line, 1-Func, PQCC4, SMT-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N4 | |
Length | 3.2 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 0.02 ns | |
Width | 2.5 mm |
Alternate Parts for CL1L52M002S
This table gives cross-reference parts and alternative options found for CL1L52M002S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL1L52M002S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL1L52M002S | Active Delay Line, 1-Func, PQCC4, SMT-4 | Thin Film Technology Corp (TFT) | CL1L52M002S vs CL1L52M002S |