Part Details for CL1I-67205L-60 by Atmel Corporation
Overview of CL1I-67205L-60 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-205LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
Part Details for CL1I-67205L-60
CL1I-67205L-60 CAD Models
CL1I-67205L-60 Part Data Attributes
|
CL1I-67205L-60
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CL1I-67205L-60
Atmel Corporation
FIFO, 8KX9, 60ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
Cycle Time | 75 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CL1I-67205L-60
This table gives cross-reference parts and alternative options found for CL1I-67205L-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL1I-67205L-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL3P-67205V-55 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | CL1I-67205L-60 vs IL3P-67205V-55 |
AM1I-67205L-45SHXXX | FIFO, 8KX9, 45ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CL1I-67205L-60 vs AM1I-67205L-45SHXXX |
IDT7205L80TC | FIFO, 8KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | CL1I-67205L-60 vs IDT7205L80TC |
LH540205D-80 | FIFO, 8KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | CL1I-67205L-60 vs LH540205D-80 |
IDT7M205S30C | FIFO, 8KX9, 30ns, Asynchronous, CDMA28 | Integrated Device Technology Inc | CL1I-67205L-60 vs IDT7M205S30C |
SM1I-67205V-50LH | FIFO, 8KX9, 50ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CL1I-67205L-60 vs SM1I-67205V-50LH |
SM1I-67205L-50FH | FIFO, 8KX9, 50ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CL1I-67205L-60 vs SM1I-67205L-50FH |
CM3P-67205V-35 | FIFO, 8KX9, 35ns, Asynchronous, CMOS, PDIP28 | Matra MHS | CL1I-67205L-60 vs CM3P-67205V-35 |
IDT7205L30CB | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Integrated Device Technology Inc | CL1I-67205L-60 vs IDT7205L30CB |
SM1I-67205EV-40/883 | FIFO, 8KX9, 40ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CL1I-67205L-60 vs SM1I-67205EV-40/883 |