CL1C476M6L005VR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP

Overview of CL1C476M6L005VR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL1C476M6L005VR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL1C476M6L005VR by Samwha Electronics

CL1C476M6L005VR
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
70 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
TIN
Terminal Shape
FLAT
Want to compare parts?
  1. CL1C476M6L005VR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
    VS

Alternate Parts for CL1C476M6L005VR

This table gives cross-reference parts and alternative options found for CL1C476M6L005VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL1C476M6L005VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV16VC47MF55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, 5.5 MML CAN Chemi-Con CL1C476M6L005VR vs MV16VC47MF55
MVS16VC47RMF46TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, 4.5 MMH CHIP Chemi-Con CL1C476M6L005VR vs MVS16VC47RMF46TP
16SSV47M6.3X4.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT Rubycon Corporation CL1C476M6L005VR vs 16SSV47M6.3X4.5
1CSEV47M6.3X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Rubycon Corporation CL1C476M6L005VR vs 1CSEV47M6.3X5.5
16CV47BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626 SUN Electronic Industries Corporation CL1C476M6L005VR vs 16CV47BS
UUK1C470MCO1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, 6 MML CHIP, ROHS COMPLIANT Nichicon Corporation CL1C476M6L005VR vs UUK1C470MCO1GS
16RSV47M6.3X4.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626 Rubycon Corporation CL1C476M6L005VR vs 16RSV47M6.3X4.5
CV2-1C470MF55-R-LF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Cal-Chip Electronics CL1C476M6L005VR vs CV2-1C470MF55-R-LF
EMV-160ADA470MF55G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT Chemi-Con CL1C476M6L005VR vs EMV-160ADA470MF55G
SC1C476M6L05MTS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Samwha Electronics CL1C476M6L005VR vs SC1C476M6L05MTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL1C476M6L005VR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL1C476M6L005VR by Samwha Electronics

Select Manufacturer
Which Manufacturer of CL1C476M6L005VR would you like to use for your alert(s)?
  • Please alert me when CL1C476M6L005VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL1C476M6L005VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL1C476M6L005VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL1C476M6L005VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL1C476M6L005VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL1C476M6L005VR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: