CL151-4
Description: Small Signal Bipolar Transistor, 0.1A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, MINIATURE, MT-42, 3 PIN

Overview of CL151-4 by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for CL151-4 by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL151-4 by Micro Electronics Corporation

CL151-4
Micro Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
Package Description
CYLINDRICAL, O-XBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
10 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JESD-30 Code
O-XBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. CL151-4
    Micro Electronics Corporation
    Small Signal Bipolar Transistor, 0.1A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, MINIATURE, MT-42, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL151-4 by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL151-4 by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of CL151-4 would you like to use for your alert(s)?
  • Please alert me when CL151-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL151-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL151-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL151-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL151-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL151-4 by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: