Part Details for CL134-0019-4-00 by Hirose Electric Co Ltd
Overview of CL134-0019-4-00 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |