Part Details for CL11320105G by TT Electronics Resistors
Overview of CL11320105G by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL11320105G
CL11320105G CAD Models
CL11320105G Part Data Attributes
|
CL11320105G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CL11320105G
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.25W, 1000000ohm, 100V, 2% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 27.94 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Tolerance | 2% | |
Working Voltage | 100 V |