Part Details for CL110-0714-2-74 by Hirose Electric Co Ltd
Overview of CL110-0714-2-74 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0714GK-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Part Details for CL110-0714-2-74
CL110-0714-2-74 CAD Models
CL110-0714-2-74 Part Data Attributes
|
CL110-0714-2-74
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL110-0714-2-74
Hirose Electric Co Ltd
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |