Part Details for CL10L820GBAF by Samsung Electro-Mechanics
Overview of CL10L820GBAF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10L820GBAF
CL10L820GBAF CAD Models
CL10L820GBAF Part Data Attributes
|
CL10L820GBAF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10L820GBAF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | S2L | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10L820GBAF
This table gives cross-reference parts and alternative options found for CL10L820GBAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10L820GBAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10L820GBAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBAC |
CL10L820GBCE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBCE |
CL10L820GBCP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBCP |
CL10L820GBDO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBDO |
CL10L820GBBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBBC |
CL10L820GBDE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBDE |
CL10L820GBDF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBDF |
CL10L820GBBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBBD |
CL10L820GBDS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBDS |
CL10L820GBDP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000082uF, 0603, | Samsung Electro-Mechanics | CL10L820GBAF vs CL10L820GBDP |