Capacitors
CL10F224ZA8NNNB
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP

Overview of CL10F224ZA8NNNB by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CL10F224ZA8NNNB by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL10F224ZA8NNNB by Samsung Electro-Mechanics

CL10F224ZA8NNNB
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CL10F224ZA8NNNB
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CL10F224ZA8NNNB

This table gives cross-reference parts and alternative options found for CL10F224ZA8NNNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10F224ZA8NNNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C224Z3VAC7411 Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 13" Reel/Unmarked KEMET Corporation CL10F224ZA8NNNB vs C0603C224Z3VAC7411
CS1608Y5V224Z250NRB Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, Samwha Electronics CL10F224ZA8NNNB vs CS1608Y5V224Z250NRB
C0603Y5V250-224ZN6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CL10F224ZA8NNNB vs C0603Y5V250-224ZN6D
C0603C224Z3VACTU Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation CL10F224ZA8NNNB vs C0603C224Z3VACTU
CL10F224ZA8NNNO Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CL10F224ZA8NNNB vs CL10F224ZA8NNNO
C1608Y5V1E224ZT Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation CL10F224ZA8NNNB vs C1608Y5V1E224ZT
GRM188F51E224ZA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL10F224ZA8NNNB vs GRM188F51E224ZA01J
CM105Y5V224Z25AL CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CL10F224ZA8NNNB vs CM105Y5V224Z25AL
C0603Y5V250-224ZN6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CL10F224ZA8NNNB vs C0603Y5V250-224ZN6R
CM105Y5V224Z25AN Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation CL10F224ZA8NNNB vs CM105Y5V224Z25AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10F224ZA8NNNB by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10F224ZA8NNNB by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10F224ZA8NNNB would you like to use for your alert(s)?
  • Please alert me when CL10F224ZA8NNNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10F224ZA8NNNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10F224ZA8NNNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10F224ZA8NNNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10F224ZA8NNNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10F224ZA8NNNB by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: