Part Details for CL10F103ZBBF by Samsung Electro-Mechanics
Overview of CL10F103ZBBF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10F103ZBBF
CL10F103ZBBF CAD Models
CL10F103ZBBF Part Data Attributes
|
CL10F103ZBBF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10F103ZBBF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10F103ZBBF
This table gives cross-reference parts and alternative options found for CL10F103ZBBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10F103ZBBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10F103ZBAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBAL |
CL10F103ZBDE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBDE |
CL10F103ZBBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBBD |
CL10F103ZBAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBAF |
CL10F103ZBAE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBAE |
CL10F103ZBCP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBCP |
CL10F103ZBBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBBS |
CL10F103ZBBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBBB |
CL10F103ZBDD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBDD |
CL10F103ZBCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | CL10F103ZBBF vs CL10F103ZBCL |