Part Details for CL10C911FB8GNNC by Samsung Electro-Mechanics
Overview of CL10C911FB8GNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C911FB8GNNC
CL10C911FB8GNNC CAD Models
CL10C911FB8GNNC Part Data Attributes
|
CL10C911FB8GNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C911FB8GNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C911FB8GNNC
This table gives cross-reference parts and alternative options found for CL10C911FB8GNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C911FB8GNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C911FB8NNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | Samsung Electro-Mechanics | CL10C911FB8GNNC vs CL10C911FB8NNL |
C0603X911F5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C911FB8GNNC vs C0603X911F5GACTU |
CL10C911FB8NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | Samsung Electro-Mechanics | CL10C911FB8GNNC vs CL10C911FB8NNNP |
CL10C911FB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | Samsung Electro-Mechanics | CL10C911FB8GNNC vs CL10C911FB8ANNB |
C0603T911F5GAC3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | KEMET Corporation | CL10C911FB8GNNC vs C0603T911F5GAC3325 |
CL10C911FB8NNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | Samsung Electro-Mechanics | CL10C911FB8GNNC vs CL10C911FB8NNC |
C0603C911F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C911FB8GNNC vs C0603C911F5GAC |
C0603T911F5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | KEMET Corporation | CL10C911FB8GNNC vs C0603T911F5GAC7040 |
C0603C911F5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | KEMET Corporation | CL10C911FB8GNNC vs C0603C911F5GALTM |
CL10C911FB8ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, | Samsung Electro-Mechanics | CL10C911FB8GNNC vs CL10C911FB8ANNF |