Part Details for CL10C6R2CB8NNWC by Samsung Electro-Mechanics
Overview of CL10C6R2CB8NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C6R2CB8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10C6R2CB8NNWCTR-ND
|
DigiKey | CAP CER 6.2PF 50V C0G/NP0 0603 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
DISTI #
CL10C6R2CB8NNWC
|
Avnet Americas | Cap Ceramic 6.2pF 50V C0G 0.25pF SMD 0603 125°C T/R - Tape and Reel (Alt: CL10C6R2CB8NNWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
187-CL10C6R2CB8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2?C0G +/-0.25pF50v 0603 RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0158 | Buy Now |
Part Details for CL10C6R2CB8NNWC
CL10C6R2CB8NNWC CAD Models
CL10C6R2CB8NNWC Part Data Attributes
|
CL10C6R2CB8NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C6R2CB8NNWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 4.03% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C6R2CB8NNWC
This table gives cross-reference parts and alternative options found for CL10C6R2CB8NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C6R2CB8NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035A6R2CAT2A | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CL10C6R2CB8NNWC vs 06035A6R2CAT2A |
060320506P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10C6R2CB8NNWC vs 060320506P20CQT |
060320506P20CCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10C6R2CB8NNWC vs 060320506P20CCT |
C0603C0G500-6R2CNE | C0603C0G500-6R2CNE, | VENKEL LTD | CL10C6R2CB8NNWC vs C0603C0G500-6R2CNE |
0603M6R2C500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C6R2CB8NNWC vs 0603M6R2C500BT |
MCHL03CTN5006R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CL10C6R2CB8NNWC vs MCHL03CTN5006R2 |
C0603CG6R2C50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL10C6R2CB8NNWC vs C0603CG6R2C50PT |
GRM39C0G6R2C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C6R2CB8NNWC vs GRM39C0G6R2C050AB |
C0603CG6R2C50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL10C6R2CB8NNWC vs C0603CG6R2C50PB |
GRM39C0G6R2C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C6R2CB8NNWC vs GRM39C0G6R2C050AD |