Part Details for CL10C681JC8ANNO by Samsung Electro-Mechanics
Overview of CL10C681JC8ANNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C681JC8ANNO
CL10C681JC8ANNO CAD Models
CL10C681JC8ANNO Part Data Attributes
|
CL10C681JC8ANNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C681JC8ANNO
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C681JC8ANNO
This table gives cross-reference parts and alternative options found for CL10C681JC8ANNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C681JC8ANNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C681J1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C681JC8ANNO vs C0603C681J1GAL7082 |
0603N681J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C681JC8ANNO vs 0603N681J101CG |
0603H1000681JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C681JC8ANNO vs 0603H1000681JCB |
C0603X681J1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C681JC8ANNO vs C0603X681J1GAL7082 |
C0603X681J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C681JC8ANNO vs C0603X681J1GAC |
C0603X681J1GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C681JC8ANNO vs C0603X681J1GAL3190 |
GCM1885C2A681JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C681JC8ANNO vs GCM1885C2A681JA16D |
C0603C0G101-681JPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, | VENKEL LTD | CL10C681JC8ANNO vs C0603C0G101-681JPBP |
C0603X681J1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C681JC8ANNO vs C0603X681J1GACAUTO7411 |
C0603T681J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | CL10C681JC8ANNO vs C0603T681J1GAC |