Datasheets
CL10C680KA8GCNP by: Samsung Electro-Mechanics

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603,

Part Details for CL10C680KA8GCNP by Samsung Electro-Mechanics

Overview of CL10C680KA8GCNP by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CL10C680KA8GCNP

CL10C680KA8GCNP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL10C680KA8GCNP Part Data Attributes

CL10C680KA8GCNP Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CL10C680KA8GCNP Samsung Electro-Mechanics Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CL10C680KA8GCNP

This table gives cross-reference parts and alternative options found for CL10C680KA8GCNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C680KA8GCNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603J0250680KCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology CL10C680KA8GCNP vs 0603J0250680KCR
C0603T680K3GCL7411 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603T680K3GCL7411
C0603T680K3GAC7082 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603T680K3GAC7082
CL10C680KANP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, Samsung Electro-Mechanics CL10C680KA8GCNP vs CL10C680KANP
C0603X680K3GALTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603X680K3GALTU
C0603C680K3GAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation CL10C680KA8GCNP vs C0603C680K3GAC3190
C0603T680K3GBCTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603T680K3GBCTM
SH18N680K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CL10C680KA8GCNP vs SH18N680K250CT
C0603T680K3GACTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603T680K3GACTU
C0603C680K3GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation CL10C680KA8GCNP vs C0603C680K3GACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10C680KA8GCNP by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10C680KA8GCNP by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10C680KA8GCNP would you like to use for your alert(s)?
  • Please alert me when CL10C680KA8GCNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10C680KA8GCNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10C680KA8GCNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10C680KA8GCNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10C680KA8GCNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10C680KA8GCNP by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: