Part Details for CL10C5R6CCNF by Samsung Electro-Mechanics
Overview of CL10C5R6CCNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C5R6CCNF
CL10C5R6CCNF CAD Models
CL10C5R6CCNF Part Data Attributes
|
CL10C5R6CCNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C5R6CCNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C5R6CCNF
This table gives cross-reference parts and alternative options found for CL10C5R6CCNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C5R6CCNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T569C1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CCNF vs C0603T569C1GAL7867 |
C0603T569C1GCL3325 | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CCNF vs C0603T569C1GCL3325 |
GMC10CG5R6C100NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CL10C5R6CCNF vs GMC10CG5R6C100NTD-LF |
CL10C5R6CC8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CL10C5R6CCNF vs CL10C5R6CC8GCNP |
AC0603CPNPO0BN5R6 | Ceramic Capacitor, 100V, 4.4643% +Tol, 4.4643% -Tol, 0.0000056uF, Surface Mount, 0603, | YAGEO Corporation | CL10C5R6CCNF vs AC0603CPNPO0BN5R6 |
C0603COG101-5R6CP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | CL10C5R6CCNF vs C0603COG101-5R6CP6B |
C0603COG5R6C101CTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Eyang Technology Development Co Ltd | CL10C5R6CCNF vs C0603COG5R6C101CTD |
0603H1005P60CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C5R6CCNF vs 0603H1005P60CCR |
C0603T569C1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CCNF vs C0603T569C1GALTU |
0603J1005P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10C5R6CCNF vs 0603J1005P60CQB |