Part Details for CL10C5R6CA8NCNP by Samsung Electro-Mechanics
Overview of CL10C5R6CA8NCNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C5R6CA8NCNP
CL10C5R6CA8NCNP CAD Models
CL10C5R6CA8NCNP Part Data Attributes
|
CL10C5R6CA8NCNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C5R6CA8NCNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C5R6CA8NCNP
This table gives cross-reference parts and alternative options found for CL10C5R6CA8NCNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C5R6CA8NCNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C5R6CA8ACNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CL10C5R6CA8NCNP vs CL10C5R6CA8ACNP |
CL10C5R6CA8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CL10C5R6CA8NCNP vs CL10C5R6CA8GLNC |
C0603C569C3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C5R6CA8NCNP vs C0603C569C3GACAUTO7411 |
C0603C569C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C5R6CA8NCNP vs C0603C569C3GAC |
C0603T569C3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CA8NCNP vs C0603T569C3GACTM |
C0603T569C3GBL9028 | Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CA8NCNP vs C0603T569C3GBL9028 |
C0603C569C3GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL10C5R6CA8NCNP vs C0603C569C3GACAUTO |
C0603T569C3GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CA8NCNP vs C0603T569C3GAL7081 |
C0603T569C3GBC3325 | Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CL10C5R6CA8NCNP vs C0603T569C3GBC3325 |
CQ0603CRNPO8BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10C5R6CA8NCNP vs CQ0603CRNPO8BN5R6 |