Part Details for CL10C331JC8ACNL by Samsung Electro-Mechanics
Overview of CL10C331JC8ACNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C331JC8ACNL
CL10C331JC8ACNL CAD Models
CL10C331JC8ACNL Part Data Attributes
|
CL10C331JC8ACNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C331JC8ACNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C331JC8ACNL
This table gives cross-reference parts and alternative options found for CL10C331JC8ACNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C331JC8ACNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T331J1GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CL10C331JC8ACNL vs C0603T331J1GCLTU |
CL10C331JC8ALNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Samsung Electro-Mechanics | CL10C331JC8ACNL vs CL10C331JC8ALNL |
C0603COG101-331JPB6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VENKEL LTD | CL10C331JC8ACNL vs C0603COG101-331JPB6P |
C0603T331J1GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C331JC8ACNL vs C0603T331J1GCC7081 |
C0603C331J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10C331JC8ACNL vs C0603C331J1GACTM |
C0603T331J1GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CL10C331JC8ACNL vs C0603T331J1GAL7411 |
CGA3E2COG2A331JB | Cap,Ceramic,330pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | TDK Corporation | CL10C331JC8ACNL vs CGA3E2COG2A331JB |
C0603T331J1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CL10C331JC8ACNL vs C0603T331J1GALTM |
C1608C0G2A331JB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10C331JC8ACNL vs C1608C0G2A331JB |
0603H1000331JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C331JC8ACNL vs 0603H1000331JFT |