Part Details for CL10C331JB8NLNL by Samsung Electro-Mechanics
Overview of CL10C331JB8NLNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C331JB8NLNL
CL10C331JB8NLNL CAD Models
CL10C331JB8NLNL Part Data Attributes
|
CL10C331JB8NLNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C331JB8NLNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C331JB8NLNL
This table gives cross-reference parts and alternative options found for CL10C331JB8NLNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C331JB8NLNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T331J5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CL10C331JB8NLNL vs C0603T331J5GCC9028 |
C0603X331J5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C331JB8NLNL vs C0603X331J5GAL7411 |
C0603C331J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C331JB8NLNL vs C0603C331J5GAL7081 |
0603F0500331JCQS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | CL10C331JB8NLNL vs 0603F0500331JCQS02A |
0603H0500331JCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | CL10C331JB8NLNL vs 0603H0500331JCBS02A5 |
CL10C331JB8ANF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Samsung Electro-Mechanics | CL10C331JB8NLNL vs CL10C331JB8ANF |
C0603T331J5GCC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CL10C331JB8NLNL vs C0603T331J5GCC7867 |
0603F0500331JCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | CL10C331JB8NLNL vs 0603F0500331JCTS02A5 |
CL10C331JB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | Samsung Electro-Mechanics | CL10C331JB8NLNL vs CL10C331JB8GNND |
C0603C331J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL10C331JB8NLNL vs C0603C331J5GACAUTO |