Part Details for CL10C301JB8AND by Samsung Electro-Mechanics
Overview of CL10C301JB8AND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C301JB8AND
CL10C301JB8AND CAD Models
CL10C301JB8AND Part Data Attributes
|
CL10C301JB8AND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C301JB8AND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C301JB8AND
This table gives cross-reference parts and alternative options found for CL10C301JB8AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C301JB8AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X301J5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C301JB8AND vs C0603X301J5GAL7082 |
0603Y0500301JCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | Knowles Capacitors | CL10C301JB8AND vs 0603Y0500301JCC |
0603CG301J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C301JB8AND vs 0603CG301J500C |
C0603T301J5GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | CL10C301JB8AND vs C0603T301J5GCC7081 |
C0603T301J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C301JB8AND vs C0603T301J5GBCTU |
C0603T301J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C301JB8AND vs C0603T301J5GBC7411 |
C0603T301J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | CL10C301JB8AND vs C0603T301J5GACTU |
C0603X301J5GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C301JB8AND vs C0603X301J5GAC7411 |
C0603T301J5GBC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C301JB8AND vs C0603T301J5GBC7867 |
CL10C301JB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | Samsung Electro-Mechanics | CL10C301JB8AND vs CL10C301JB8ANNB |