Part Details for CL10C2R7CB8GNB by Samsung Electro-Mechanics
Overview of CL10C2R7CB8GNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C2R7CB8GNB
CL10C2R7CB8GNB CAD Models
CL10C2R7CB8GNB Part Data Attributes
|
CL10C2R7CB8GNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C2R7CB8GNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C2R7CB8GNB
This table gives cross-reference parts and alternative options found for CL10C2R7CB8GNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C2R7CB8GNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T279C5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | CL10C2R7CB8GNB vs C0603T279C5GAL7082 |
AC0603CRNPO9BN2R7 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL10C2R7CB8GNB vs AC0603CRNPO9BN2R7 |
C0G06032R7C1HNR | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603 | Cinetech Industrial Co Ltd | CL10C2R7CB8GNB vs C0G06032R7C1HNR |
CL10C2R7CB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | CL10C2R7CB8GNB vs CL10C2R7CB8GNNO |
GRM1885C1H2R7CA01D | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL10C2R7CB8GNB vs GRM1885C1H2R7CA01D |
0603J0502P70CCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603 | Syfer Technology | CL10C2R7CB8GNB vs 0603J0502P70CCR |
CL10C2R7CBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | CL10C2R7CB8GNB vs CL10C2R7CBNC |
RF0603N2R7C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CL10C2R7CB8GNB vs RF0603N2R7C500CG |
HH18N2R7C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C2R7CB8GNB vs HH18N2R7C500LG |
C0603COG2R7C500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Eyang Technology Development Co Ltd | CL10C2R7CB8GNB vs C0603COG2R7C500NTD |