Part Details for CL10C271FB8GNNF by Samsung Electro-Mechanics
Overview of CL10C271FB8GNNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C271FB8GNNF
CL10C271FB8GNNF CAD Models
CL10C271FB8GNNF Part Data Attributes
|
CL10C271FB8GNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C271FB8GNNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C271FB8GNNF
This table gives cross-reference parts and alternative options found for CL10C271FB8GNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C271FB8GNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C271FB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Samsung Electro-Mechanics | CL10C271FB8GNNF vs CL10C271FB8GNND |
C0603T271F5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | KEMET Corporation | CL10C271FB8GNNF vs C0603T271F5GAL7082 |
C0603T271F5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | KEMET Corporation | CL10C271FB8GNNF vs C0603T271F5GAL3325 |
C0603T271F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10C271FB8GNNF vs C0603T271F5GAC |
C0603C271F5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | KEMET Corporation | CL10C271FB8GNNF vs C0603C271F5GAC3325 |
C0603T271F5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | KEMET Corporation | CL10C271FB8GNNF vs C0603T271F5GALTM |
C0603C0G500-271FPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | VENKEL LTD | CL10C271FB8GNNF vs C0603C0G500-271FPBU |
C0603X271F5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C271FB8GNNF vs C0603X271F5GAC3191 |
C0603COG271F500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Eyang Technology Development Co Ltd | CL10C271FB8GNNF vs C0603COG271F500NTE |
0603N271F500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C271FB8GNNF vs 0603N271F500LT |