Part Details for CL10C201JB8GLNP by Samsung Electro-Mechanics
Overview of CL10C201JB8GLNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C201JB8GLNP
CL10C201JB8GLNP CAD Models
CL10C201JB8GLNP Part Data Attributes
|
CL10C201JB8GLNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C201JB8GLNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C201JB8GLNP
This table gives cross-reference parts and alternative options found for CL10C201JB8GLNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C201JB8GLNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0500201JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | Knowles Capacitors | CL10C201JB8GLNP vs 0603H0500201JCR |
C0603T201J5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | KEMET Corporation | CL10C201JB8GLNP vs C0603T201J5GAC7081 |
CL10C201JB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | Samsung Electro-Mechanics | CL10C201JB8GLNP vs CL10C201JB8NLNC |
CL10C201JB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | Samsung Electro-Mechanics | CL10C201JB8GLNP vs CL10C201JB8NCNL |
GRM1885C1H201JZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C201JB8GLNP vs GRM1885C1H201JZ01D |
0603CG201J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C201JB8GLNP vs 0603CG201J500NB |
C0603X201J5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C201JB8GLNP vs C0603X201J5GAL7411 |
CL10C201JB8ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | Samsung Electro-Mechanics | CL10C201JB8GLNP vs CL10C201JB8ALNL |
C0603C201J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C201JB8GLNP vs C0603C201J5GAL7081 |
C0603C201J5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10C201JB8GLNP vs C0603C201J5GACTM |