Part Details for CL10C1R8CB8ANND by Samsung Electro-Mechanics
Overview of CL10C1R8CB8ANND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R8CB8ANND
CL10C1R8CB8ANND CAD Models
CL10C1R8CB8ANND Part Data Attributes
|
CL10C1R8CB8ANND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R8CB8ANND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R8CB8ANND
This table gives cross-reference parts and alternative options found for CL10C1R8CB8ANND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R8CB8ANND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C1R8CB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Samsung Electro-Mechanics | CL10C1R8CB8ANND vs CL10C1R8CB8GNNB |
C0603C189C5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C1R8CB8ANND vs C0603C189C5GAL7082 |
MC03CTN5001R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CL10C1R8CB8ANND vs MC03CTN5001R8 |
CL10C1R8CB8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Samsung Electro-Mechanics | CL10C1R8CB8ANND vs CL10C1R8CB8NCNC |
GCM1885C1H1R8CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C1R8CB8ANND vs GCM1885C1H1R8CA16D |
C0603COG500-1R8CSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | VENKEL LTD | CL10C1R8CB8ANND vs C0603COG500-1R8CSNR |
0603Y0501P80CAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | CL10C1R8CB8ANND vs 0603Y0501P80CAB |
CL10C1R8CB8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Samsung Electro-Mechanics | CL10C1R8CB8ANND vs CL10C1R8CB8NCNP |
0603Y0501P80CCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Syfer Technology | CL10C1R8CB8ANND vs 0603Y0501P80CCT |
CL10C1R8CB8GNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Samsung Electro-Mechanics | CL10C1R8CB8ANND vs CL10C1R8CB8GNC |