Part Details for CL10C1R5BBNC by Samsung Semiconductor
Overview of CL10C1R5BBNC by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for CL10C1R5BBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16000 |
|
$0.0490 / $0.2800 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |
Part Details for CL10C1R5BBNC
CL10C1R5BBNC CAD Models
CL10C1R5BBNC Part Data Attributes
|
CL10C1R5BBNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL10C1R5BBNC
Samsung Semiconductor
CAP,CERAMIC,1.5PF,50VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R5BBNC
This table gives cross-reference parts and alternative options found for CL10C1R5BBNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R5BBNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H1R5BA01C | Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Murata Manufacturing Co Ltd | CL10C1R5BBNC vs GRM1885C1H1R5BA01C |
HH18N1R5B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C1R5BBNC vs HH18N1R5B500LG |
C0603T159B5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BBNC vs C0603T159B5GBL7082 |
C0603X159B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BBNC vs C0603X159B5GALTU |
CL10C1R5BB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5BBNC vs CL10C1R5BB8GNO |
CL10C1R5BB8NNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5BBNC vs CL10C1R5BB8NNB |
CL10C1R5BB8GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5BBNC vs CL10C1R5BB8GCNC |
C0603HQN500-1R5BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CL10C1R5BBNC vs C0603HQN500-1R5BNP |
C0603C0G500-1R5BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL10C1R5BBNC vs C0603C0G500-1R5BGD |
C0603X159B5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BBNC vs C0603X159B5GAL |