Part Details for CL10C1R5BB8NNB by Samsung Electro-Mechanics
Overview of CL10C1R5BB8NNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R5BB8NNB
CL10C1R5BB8NNB CAD Models
CL10C1R5BB8NNB Part Data Attributes
|
CL10C1R5BB8NNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R5BB8NNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R5BB8NNB
This table gives cross-reference parts and alternative options found for CL10C1R5BB8NNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R5BB8NNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H1R5BA01C | Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Murata Manufacturing Co Ltd | CL10C1R5BB8NNB vs GRM1885C1H1R5BA01C |
HH18N1R5B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C1R5BB8NNB vs HH18N1R5B500LG |
C0603T159B5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BB8NNB vs C0603T159B5GBL7082 |
C0603X159B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BB8NNB vs C0603X159B5GALTU |
CL10C1R5BBNC | CAP,CERAMIC,1.5PF,50VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samsung Semiconductor | CL10C1R5BB8NNB vs CL10C1R5BBNC |
CL10C1R5BB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5BB8NNB vs CL10C1R5BB8GNO |
CL10C1R5BB8GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5BB8NNB vs CL10C1R5BB8GCNC |
C0603HQN500-1R5BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CL10C1R5BB8NNB vs C0603HQN500-1R5BNP |
C0603C0G500-1R5BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL10C1R5BB8NNB vs C0603C0G500-1R5BGD |
C0603X159B5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5BB8NNB vs C0603X159B5GAL |