Part Details for CL10C1R3CB8GNE by Samsung Electro-Mechanics
Overview of CL10C1R3CB8GNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R3CB8GNE
CL10C1R3CB8GNE CAD Models
CL10C1R3CB8GNE Part Data Attributes
|
CL10C1R3CB8GNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R3CB8GNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 19.2308% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 19.2308% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R3CB8GNE
This table gives cross-reference parts and alternative options found for CL10C1R3CB8GNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R3CB8GNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0501P30CQT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CL10C1R3CB8GNE vs 0603J0501P30CQT |
C0603T139C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | CL10C1R3CB8GNE vs C0603T139C5GAC7411 |
CL10C1R3CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Samsung Electro-Mechanics | CL10C1R3CB8GNE vs CL10C1R3CBNO |
CL10C1R3CBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Samsung Electro-Mechanics | CL10C1R3CB8GNE vs CL10C1R3CBNL |
GCM1885C1H1R3CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C1R3CB8GNE vs GCM1885C1H1R3CA16J |
CL10C1R3CB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Samsung Electro-Mechanics | CL10C1R3CB8GNE vs CL10C1R3CB8GNNO |
C0603X139C5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | CL10C1R3CB8GNE vs C0603X139C5GALAUTO |
C0603T139C5GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | CL10C1R3CB8GNE vs C0603T139C5GCL7082 |
CL10C1R3CB8GNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Samsung Electro-Mechanics | CL10C1R3CB8GNE vs CL10C1R3CB8GNS |
C0603T139C5GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | CL10C1R3CB8GNE vs C0603T139C5GCC7081 |