Part Details for CL10C1R2CB8ANE by Samsung Electro-Mechanics
Overview of CL10C1R2CB8ANE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R2CB8ANE
CL10C1R2CB8ANE CAD Models
CL10C1R2CB8ANE Part Data Attributes
|
CL10C1R2CB8ANE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R2CB8ANE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R2CB8ANE
This table gives cross-reference parts and alternative options found for CL10C1R2CB8ANE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R2CB8ANE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T129C5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CL10C1R2CB8ANE vs C0603T129C5GBC3325 |
C0603T129C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CL10C1R2CB8ANE vs C0603T129C5GALTM |
C0603X129C5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C1R2CB8ANE vs C0603X129C5GACAUTO7411 |
C0603C129C5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CL10C1R2CB8ANE vs C0603C129C5GAC9028 |
C0603T129C5GCC7040 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CL10C1R2CB8ANE vs C0603T129C5GCC7040 |
0603F0501P20CCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CL10C1R2CB8ANE vs 0603F0501P20CCBS02A5 |
C0603C0G500-1R2CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CL10C1R2CB8ANE vs C0603C0G500-1R2CNE |
C0603X129C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CL10C1R2CB8ANE vs C0603X129C5GAL |
0603Y0501P20CQT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CL10C1R2CB8ANE vs 0603Y0501P20CQT |
GRM1885C1H1R2CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C1R2CB8ANE vs GRM1885C1H1R2CZ01J |