Part Details for CL10C1R0CB8NNNC by Samsung Electro-Mechanics
Overview of CL10C1R0CB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R0CB8NNNC
CL10C1R0CB8NNNC CAD Models
CL10C1R0CB8NNNC Part Data Attributes
|
CL10C1R0CB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R0CB8NNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R0CB8NNNC
This table gives cross-reference parts and alternative options found for CL10C1R0CB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R0CB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T109C5GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CL10C1R0CB8NNNC vs C0603T109C5GBC7082 |
CL10C010CB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Samsung Electro-Mechanics | CL10C1R0CB8NNNC vs CL10C010CB8GNO |
CL10C1R0CB8NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Samsung Semiconductor | CL10C1R0CB8NNNC vs CL10C1R0CB8NNNC |
C0603T109C5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CL10C1R0CB8NNNC vs C0603T109C5GBL7082 |
C0603C109C5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C1R0CB8NNNC vs C0603C109C5GACAUTO7411 |
0603A0501P00CCTS02A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | CL10C1R0CB8NNNC vs 0603A0501P00CCTS02A |
GHQ10CG1R0C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10C1R0CB8NNNC vs GHQ10CG1R0C50NTD |
AQ0603CRNPO9BN1R0 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL10C1R0CB8NNNC vs AQ0603CRNPO9BN1R0 |
0603J0501P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Syfer Technology | CL10C1R0CB8NNNC vs 0603J0501P00CCT |
C0603T109C5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CL10C1R0CB8NNNC vs C0603T109C5GCL7040 |