Part Details for CL10C180JC8NNNL by Samsung Electro-Mechanics
Overview of CL10C180JC8NNNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C180JC8NNNL
CL10C180JC8NNNL CAD Models
CL10C180JC8NNNL Part Data Attributes
|
CL10C180JC8NNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C180JC8NNNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C180JC8NNNL
This table gives cross-reference parts and alternative options found for CL10C180JC8NNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C180JC8NNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1000180JCBS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | CL10C180JC8NNNL vs 0603F1000180JCBS02A |
CL10C180JC8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | CL10C180JC8NNNL vs CL10C180JC8ALNP |
C0603X180J1GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C180JC8NNNL vs C0603X180J1GALAUTO7411 |
C0603T180J1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CL10C180JC8NNNL vs C0603T180J1GACTM |
CM105CG180J100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10C180JC8NNNL vs CM105CG180J100AN |
C0603T180J1GCL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C180JC8NNNL vs C0603T180J1GCL7867 |
0603F1000180JCRS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | CL10C180JC8NNNL vs 0603F1000180JCRS02A |
AC0603JPNPO0N180 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL10C180JC8NNNL vs AC0603JPNPO0N180 |
0603Y1000180JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Syfer Technology | CL10C180JC8NNNL vs 0603Y1000180JCT |
C0603C0G101-180JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL10C180JC8NNNL vs C0603C0G101-180JGR |