Part Details for CL10C160KB8NND by Samsung Electro-Mechanics
Overview of CL10C160KB8NND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C160KB8NND
CL10C160KB8NND CAD Models
CL10C160KB8NND Part Data Attributes
|
CL10C160KB8NND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C160KB8NND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C160KB8NND
This table gives cross-reference parts and alternative options found for CL10C160KB8NND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C160KB8NND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500160KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Knowles Capacitors | CL10C160KB8NND vs 0603Y0500160KCT |
C0603T160K5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | CL10C160KB8NND vs C0603T160K5GAC7081 |
C0603T160K5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | CL10C160KB8NND vs C0603T160K5GBLTM |
C0603C160K5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | CL10C160KB8NND vs C0603C160K5GACAUTO |
CL10C160KB8NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | CL10C160KB8NND vs CL10C160KB8NNNS |
C0603C160K5GACTU | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL10C160KB8NND vs C0603C160K5GACTU |
C0603COG160K500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Eyang Technology Development Co Ltd | CL10C160KB8NND vs C0603COG160K500NTD |
C0603T160K5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | CL10C160KB8NND vs C0603T160K5GCLTU |
C0603X160K5GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C160KB8NND vs C0603X160K5GAL3190 |
CL10C160KB8GNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | CL10C160KB8NND vs CL10C160KB8GNS |