Part Details for CL10C150JB8NNND by Samsung Electro-Mechanics
Overview of CL10C150JB8NNND by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C150JB8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C150JB8NNND-ND
|
DigiKey | CAP CER 15PF 50V NP0 0603 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
CL10C150JB8NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C150JB8NNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
187-CL10C150JB8NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15pF+/-5% 50V C0G 16 0603 RoHS: Compliant | 63627 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411190
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2145 | Europe - 290000 |
|
$0.0043 / $0.0047 | Buy Now |
DISTI #
V72:2272_07049443
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 Container: Cut Strips | Americas - 86874 |
|
$0.0011 / $0.0160 | Buy Now |
|
Future Electronics | CL10 Series 15 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0022 / $0.0027 | Buy Now |
|
Future Electronics | CL10 Series 15 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
59878484
|
Verical | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2145 | Americas - 290000 |
|
$0.0043 / $0.0047 | Buy Now |
DISTI #
31266726
|
Verical | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Date Code: 1844 | Americas - 86874 |
|
$0.0011 / $0.0012 | Buy Now |
Part Details for CL10C150JB8NNND
CL10C150JB8NNND CAD Models
CL10C150JB8NNND Part Data Attributes
|
CL10C150JB8NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C150JB8NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C150JB8NNND
This table gives cross-reference parts and alternative options found for CL10C150JB8NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C150JB8NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N150J500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | CL10C150JB8NNND vs 0603N150J500YHW-HK |
0603N150J500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C150JB8NNND vs 0603N150J500NHT |
BC035A150JZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C150JB8NNND vs BC035A150JZJ6AA0 |
06035A150JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C150JB8NNND vs 06035A150JA72A |
0603N150J500DH-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | CL10C150JB8NNND vs 0603N150J500DH-HB |
0603N150J500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C150JB8NNND vs 0603N150J500YHT |
AP035A150JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C150JB8NNND vs AP035A150JQU4A |
BC035A150JZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C150JB8NNND vs BC035A150JZJ3SA0 |
0603A150J5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.000015uF, 0603, | Mijo Technology | CL10C150JB8NNND vs 0603A150J5NT1.5 |
AU035A150JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | CL10C150JB8NNND vs AU035A150JA79A |