Part Details for CL10C040CB8ANNB by Samsung Electro-Mechanics
Overview of CL10C040CB8ANNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C040CB8ANNB
CL10C040CB8ANNB CAD Models
CL10C040CB8ANNB Part Data Attributes
|
CL10C040CB8ANNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C040CB8ANNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C040CB8ANNB
This table gives cross-reference parts and alternative options found for CL10C040CB8ANNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C040CB8ANNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C040CB8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0603, | Samsung Electro-Mechanics | CL10C040CB8ANNB vs CL10C040CB8GNNC |
CL10C040CB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0603, | Samsung Electro-Mechanics | CL10C040CB8ANNB vs CL10C040CB8GNNB |
GRM1885C1H4R0CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C040CB8ANNB vs GRM1885C1H4R0CZ01B |
GRM1885C1H4R0CD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C040CB8ANNB vs GRM1885C1H4R0CD01J |
GCM1885C1H4R0CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C040CB8ANNB vs GCM1885C1H4R0CA16D |
CL10C040CB8NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10C040CB8ANNB vs CL10C040CB8NNNF |
CL10C040CB8NNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0603, | Samsung Electro-Mechanics | CL10C040CB8ANNB vs CL10C040CB8NNB |
MT18N4R0C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10C040CB8ANNB vs MT18N4R0C500CT |
GCM1885C1H4R0CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C040CB8ANNB vs GCM1885C1H4R0CZ13J |
CS1608COG040C500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0603, | Samwha Electronics | CL10C040CB8ANNB vs CS1608COG040C500NRB |