Part Details for CL10C030BB8NNND by Samsung Electro-Mechanics
Overview of CL10C030BB8NNND by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C030BB8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C030BB8NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C030BB8NNND) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07051356
|
Arrow Electronics | Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1922 Container: Cut Strips | Americas - 21250 |
|
$0.0017 | Buy Now |
DISTI #
33916850
|
Verical | Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Date Code: 1922 | Americas - 21250 |
|
$0.0007 | Buy Now |
Part Details for CL10C030BB8NNND
CL10C030BB8NNND CAD Models
CL10C030BB8NNND Part Data Attributes
|
CL10C030BB8NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C030BB8NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 4.6 | |
Category CO2 Kg | 3.7 | |
CO2 | 17.02 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C030BB8NNND
This table gives cross-reference parts and alternative options found for CL10C030BB8NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C030BB8NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C030BB8GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Samsung Electro-Mechanics | CL10C030BB8NNND vs CL10C030BB8GNE |
RF18N3R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CL10C030BB8NNND vs RF18N3R0B500CT |
0603CG3R0B500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C030BB8NNND vs 0603CG3R0B500S |
CL10C030BB8GNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Samsung Electro-Mechanics | CL10C030BB8NNND vs CL10C030BB8GNP |
C0603T309B5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | KEMET Corporation | CL10C030BB8NNND vs C0603T309B5GCC |
C0603X309B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | KEMET Corporation | CL10C030BB8NNND vs C0603X309B5GALTU |
CL10C3R0BB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Samsung Electro-Mechanics | CL10C030BB8NNND vs CL10C3R0BB8ANNP |
CL10C030BB8GNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Samsung Electro-Mechanics | CL10C030BB8NNND vs CL10C030BB8GNF |
CL10C030BB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL10C030BB8NNND vs CL10C030BB8NNNC |
CQ0603BRNPO9BN3R0 | CAP CER 3PF 50V NPO 0603 | YAGEO Corporation | CL10C030BB8NNND vs CQ0603BRNPO9BN3R0 |