Part Details for CL10C020CB8GNS by Samsung Electro-Mechanics
Overview of CL10C020CB8GNS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C020CB8GNS
CL10C020CB8GNS CAD Models
CL10C020CB8GNS Part Data Attributes
|
CL10C020CB8GNS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C020CB8GNS
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C020CB8GNS
This table gives cross-reference parts and alternative options found for CL10C020CB8GNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C020CB8GNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H2R0CA01B | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Murata Manufacturing Co Ltd | CL10C020CB8GNS vs GRM1885C1H2R0CA01B |
CL10C020CB8SNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Samsung Electro-Mechanics | CL10C020CB8GNS vs CL10C020CB8SNND |
CL10C020CB8SNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Samsung Electro-Mechanics | CL10C020CB8GNS vs CL10C020CB8SNNE |
C0603T209C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10C020CB8GNS vs C0603T209C5GAC |
0603CG2R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C020CB8GNS vs 0603CG2R0C500ST |
CL10C2R0CB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Samsung Electro-Mechanics | CL10C020CB8GNS vs CL10C2R0CB8ANNP |
C0603T209C5GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | KEMET Corporation | CL10C020CB8GNS vs C0603T209C5GAL7081 |
0603J0502P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | CL10C020CB8GNS vs 0603J0502P00CCT |
C0603C209C5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C020CB8GNS vs C0603C209C5GAC7082 |
0603J0502P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10C020CB8GNS vs 0603J0502P00CQB |