Part Details for CL10B823MPND by Samsung Electro-Mechanics
Overview of CL10B823MPND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B823MPND
CL10B823MPND CAD Models
CL10B823MPND Part Data Attributes
|
CL10B823MPND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B823MPND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B823MPND
This table gives cross-reference parts and alternative options found for CL10B823MPND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B823MPND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X823M8RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B823MPND vs C0603X823M8RAC3317 |
C0603T823M8RBC7013 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | CL10B823MPND vs C0603T823M8RBC7013 |
0603F0100823MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B823MPND vs 0603F0100823MXR |
C0603T823M8RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B823MPND vs C0603T823M8RAL7082 |
SCM10B823MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Surge Components Inc | CL10B823MPND vs SCM10B823MNNC |
C0603T823M8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10B823MPND vs C0603T823M8RACTM |
C0603T823M8RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10B823MPND vs C0603T823M8RCCTM |
C0603C823M8RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | CL10B823MPND vs C0603C823M8RAC3325 |
C0603T823M8RBC7411 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | CL10B823MPND vs C0603T823M8RBC7411 |
C0603T823M8RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B823MPND vs C0603T823M8RBL7082 |