Part Details for CL10B683KA8NCNP by Samsung Electro-Mechanics
Overview of CL10B683KA8NCNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B683KA8NCNP
CL10B683KA8NCNP CAD Models
CL10B683KA8NCNP Part Data Attributes
|
CL10B683KA8NCNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B683KA8NCNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B683KA8NCNP
This table gives cross-reference parts and alternative options found for CL10B683KA8NCNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B683KA8NCNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C683K3RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | CL10B683KA8NCNP vs C0603C683K3RAL7040 |
CL10B683KA8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | CL10B683KA8NCNP vs CL10B683KA8ANNB |
CL10B683KA8WPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL10B683KA8NCNP vs CL10B683KA8WPNB |
0603F0250683KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B683KA8NCNP vs 0603F0250683KXB |
C0603T683K3RBL7867 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | CL10B683KA8NCNP vs C0603T683K3RBL7867 |
C0603C683K3REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B683KA8NCNP vs C0603C683K3REC7081 |
C0603X683K3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B683KA8NCNP vs C0603X683K3RAC3190 |
C0603T683K3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B683KA8NCNP vs C0603T683K3RBLTU |
CL10B683KA8NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL10B683KA8NCNP vs CL10B683KA8NNNC |
GMC10X7R683K25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10B683KA8NCNP vs GMC10X7R683K25NT-LF |