Part Details for CL10B563KB8SFNC by Samsung Electro-Mechanics
Overview of CL10B563KB8SFNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B563KB8SFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2097-1-ND
|
DigiKey | CAP CER 0.056UF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1100 | Buy Now |
DISTI #
CL10B563KB8SFNC
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% SMD 0603 125?C Cardboard T/R - Tape and Reel (Alt: CL10B563KB8SFNC) RoHS: Compliant Min Qty: 2000000 Package Multiple: 4000 Container: Reel | 156000 |
|
RFQ |
Part Details for CL10B563KB8SFNC
CL10B563KB8SFNC CAD Models
CL10B563KB8SFNC Part Data Attributes
|
CL10B563KB8SFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B563KB8SFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B563KB8SFNC
This table gives cross-reference parts and alternative options found for CL10B563KB8SFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B563KB8SFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R14X563KSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Temex Ceramics | CL10B563KB8SFNC vs 500R14X563KSE |
06035C563KAJ2A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B563KB8SFNC vs 06035C563KAJ2A |
C0603X563K50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CL10B563KB8SFNC vs C0603X563K50CB |
C0603Y563K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10B563KB8SFNC vs C0603Y563K5RACTM |
CL10B563KB8NFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10B563KB8SFNC vs CL10B563KB8NFNC |
B37931K5563K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CL10B563KB8SFNC vs B37931K5563K070 |
06035C563KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CL10B563KB8SFNC vs 06035C563KAT2A |
C0603X7R500-563KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | VENKEL LTD | CL10B563KB8SFNC vs C0603X7R500-563KNP |
C0603Y563K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B563KB8SFNC vs C0603Y563K5RALTM |
C0603Y563K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B563KB8SFNC vs C0603Y563K5RALTU |