Part Details for CL10B474KO84PNE by Samsung Electro-Mechanics
Overview of CL10B474KO84PNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B474KO84PNE
CL10B474KO84PNE CAD Models
CL10B474KO84PNE Part Data Attributes
|
CL10B474KO84PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B474KO84PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B474KO84PNE
This table gives cross-reference parts and alternative options found for CL10B474KO84PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B474KO84PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B474KO84PNE vs MBASE168SB7474KTNA01 |
0603H0160474KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B474KO84PNE vs 0603H0160474KXB |
C0603C474K4RAC7411 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | CL10B474KO84PNE vs C0603C474K4RAC7411 |
CM105X7R474K16KC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CL10B474KO84PNE vs CM105X7R474K16KC |
C0603C474K4RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CL10B474KO84PNE vs C0603C474K4RAC7013 |
CL10B474KO8SNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL10B474KO84PNE vs CL10B474KO8SNNB |
C0603C474K4RACTM | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | CL10B474KO84PNE vs C0603C474K4RACTM |
0603J0160474KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B474KO84PNE vs 0603J0160474KXB |
C0603T474K4RCL7040 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CL10B474KO84PNE vs C0603T474K4RCL7040 |
C0603T474K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CL10B474KO84PNE vs C0603T474K4RAL7013 |