Part Details for CL10B474KA8SNNE by Samsung Electro-Mechanics
Overview of CL10B474KA8SNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B474KA8SNNE
CL10B474KA8SNNE CAD Models
CL10B474KA8SNNE Part Data Attributes
|
CL10B474KA8SNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B474KA8SNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B474KA8SNNE
This table gives cross-reference parts and alternative options found for CL10B474KA8SNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B474KA8SNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032R474K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | YAGEO Corporation | CL10B474KA8SNNE vs 06032R474K8B30D |
CL10B474KA8VPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL10B474KA8SNNE vs CL10B474KA8VPNL |
C1608X7R1E474K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10B474KA8SNNE vs C1608X7R1E474K(080AB) |
CL10B474KA8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL10B474KA8SNNE vs CL10B474KA8GNNC |
223891615658 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | YAGEO Corporation | CL10B474KA8SNNE vs 223891615658 |
885012206075 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL10B474KA8SNNE vs 885012206075 |
0603X474K250SNT-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Capax Technologies Inc | CL10B474KA8SNNE vs 0603X474K250SNT-B |
C0603C474K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B474KA8SNNE vs C0603C474K3RAC7082 |
CL10B474KA8VPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL10B474KA8SNNE vs CL10B474KA8VPNF |
CM105X7R474K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CL10B474KA8SNNE vs CM105X7R474K25KB |