Part Details for CL10B393KB8ALNC by Samsung Electro-Mechanics
Overview of CL10B393KB8ALNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B393KB8ALNC
CL10B393KB8ALNC CAD Models
CL10B393KB8ALNC Part Data Attributes
|
CL10B393KB8ALNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B393KB8ALNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B393KB8ALNC
This table gives cross-reference parts and alternative options found for CL10B393KB8ALNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B393KB8ALNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B393K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B393KB8ALNC vs 0603B393K500C |
C0603T393K5RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B393KB8ALNC vs C0603T393K5RBL7081 |
C0603C393K5RAL7867 | Cap,Ceramic,39nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | CL10B393KB8ALNC vs C0603C393K5RAL7867 |
C0603T393K5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | CL10B393KB8ALNC vs C0603T393K5RAC7040 |
0603H0500393KXBS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Knowles Capacitors | CL10B393KB8ALNC vs 0603H0500393KXBS02A |
C0603T393K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | CL10B393KB8ALNC vs C0603T393K5RAL3325 |
C0603C393K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | CL10B393KB8ALNC vs C0603C393K5RAL3325 |
C0603T393K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10B393KB8ALNC vs C0603T393K5RBC |
0603B393K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Hitano Enterprise Corp | CL10B393KB8ALNC vs 0603B393K500NB |
C0603X393K5RAC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | CL10B393KB8ALNC vs C0603X393K5RAC7013 |