Part Details for CL10B273MAEB by Samsung Electro-Mechanics
Overview of CL10B273MAEB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B273MAEB
CL10B273MAEB CAD Models
CL10B273MAEB Part Data Attributes
|
CL10B273MAEB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B273MAEB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B273MAEB
This table gives cross-reference parts and alternative options found for CL10B273MAEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B273MAEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B273MAAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MAAP |
CL10B273MAAF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MAAF |
CL10B273MABL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MABL |
CL10B273MAAE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MAAE |
0603H0250273MDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B273MAEB vs 0603H0250273MDT |
CL10B273MADD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MADD |
0603A0250273MDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B273MAEB vs 0603A0250273MDT |
CL10B273MAAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | CL10B273MAEB vs CL10B273MAAL |
MM033C273MCZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B273MAEB vs MM033C273MCZ2A |
MM033C273MCZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B273MAEB vs MM033C273MCZ4A |