Part Details for CL10B224KO84PNO by Samsung Electro-Mechanics
Overview of CL10B224KO84PNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B224KO84PNO
CL10B224KO84PNO CAD Models
CL10B224KO84PNO Part Data Attributes
|
CL10B224KO84PNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B224KO84PNO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B224KO84PNO
This table gives cross-reference parts and alternative options found for CL10B224KO84PNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B224KO84PNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B224KO8SNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | CL10B224KO84PNO vs CL10B224KO8SNND |
CL10B224KO8VPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL10B224KO84PNO vs CL10B224KO8VPND |
CL10B224KO8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10B224KO84PNO vs CL10B224KO8NNNE |
C0603T224K4RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B224KO84PNO vs C0603T224K4RCC7081 |
SH18B224K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10B224KO84PNO vs SH18B224K160CG |
0603B224K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CL10B224KO84PNO vs 0603B224K160CG |
C0603X7R224K160NTK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Eyang Technology Development Co Ltd | CL10B224KO84PNO vs C0603X7R224K160NTK |
AC0603KPX7R7BB224 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL10B224KO84PNO vs AC0603KPX7R7BB224 |
0603H0160224KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B224KO84PNO vs 0603H0160224KXB |
C0603T224K4RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B224KO84PNO vs C0603T224K4RBC7082 |