Part Details for CL10B182MB8ALNC by Samsung Electro-Mechanics
Overview of CL10B182MB8ALNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B182MB8ALNC
CL10B182MB8ALNC CAD Models
CL10B182MB8ALNC Part Data Attributes
|
CL10B182MB8ALNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B182MB8ALNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B182MB8ALNC
This table gives cross-reference parts and alternative options found for CL10B182MB8ALNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B182MB8ALNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0500182MXQS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Knowles Capacitors | CL10B182MB8ALNC vs 0603H0500182MXQS02A |
C0603T182M5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CL10B182MB8ALNC vs C0603T182M5RBC7867 |
0603H0500182MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B182MB8ALNC vs 0603H0500182MXR |
C0603T182M5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B182MB8ALNC vs C0603T182M5RCLTM |
C0603X182M5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B182MB8ALNC vs C0603X182M5RACAUTO7411 |
C0603Y182M5RAC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CL10B182MB8ALNC vs C0603Y182M5RAC7013 |
X7R0603182M1HNB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Cinetech Industrial Co Ltd | CL10B182MB8ALNC vs X7R0603182M1HNB |
0603X182M500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Capax Technologies Inc | CL10B182MB8ALNC vs 0603X182M500SNT-A |
TYC0603B182MGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | TE Connectivity | CL10B182MB8ALNC vs TYC0603B182MGT |
C0603Y182M5RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B182MB8ALNC vs C0603Y182M5RAL7411 |