Part Details for CL10B122JB8GLNP by Samsung Electro-Mechanics
Overview of CL10B122JB8GLNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B122JB8GLNP
CL10B122JB8GLNP CAD Models
CL10B122JB8GLNP Part Data Attributes
|
CL10B122JB8GLNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B122JB8GLNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B122JB8GLNP
This table gives cross-reference parts and alternative options found for CL10B122JB8GLNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B122JB8GLNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y122J5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CL10B122JB8GLNP vs C0603Y122J5RAC7411 |
C0603T122J5RCC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CL10B122JB8GLNP vs C0603T122J5RCC7040 |
0603J0500122JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B122JB8GLNP vs 0603J0500122JXR |
C0603T122J5RCL7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CL10B122JB8GLNP vs C0603T122J5RCL7867 |
C0603X122J5RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B122JB8GLNP vs C0603X122J5RACAUTO3191 |
C0603C122J5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B122JB8GLNP vs C0603C122J5RAC7081 |
C0603S122J5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B122JB8GLNP vs C0603S122J5RAC7081 |
CL10B122JB8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Samsung Electro-Mechanics | CL10B122JB8GLNP vs CL10B122JB8NCNC |
C0603X122J5RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B122JB8GLNP vs C0603X122J5RACAUTO3190 |
C0603T122J5RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CL10B122JB8GLNP vs C0603T122J5RBCTM |