Part Details for CL10B103KB85PND by Samsung Electro-Mechanics
Overview of CL10B103KB85PND by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B103KB85PND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B103KB85PNDTR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0069 | Buy Now |
DISTI #
CL10B103KB85PND
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B103KB85PND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
187-CL10B103KB85PND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0603 RoHS: Compliant | 46367 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03402033
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2438 | Europe - 100000 |
|
$0.0060 / $0.0077 | Buy Now |
DISTI #
V36:1790_07051304
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2244 | Americas - 20000 |
|
$0.0071 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0050 | Buy Now |
DISTI #
84913279
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 100000 |
|
$0.0061 / $0.0079 | Buy Now |
DISTI #
65549322
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Date Code: 2244 | Americas - 20000 |
|
$0.0071 | Buy Now |
Part Details for CL10B103KB85PND
CL10B103KB85PND CAD Models
CL10B103KB85PND Part Data Attributes
|
CL10B103KB85PND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B103KB85PND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B103KB85PND
This table gives cross-reference parts and alternative options found for CL10B103KB85PND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B103KB85PND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X7R103K50KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CL10B103KB85PND vs CM105X7R103K50KH |
C0603T103K5RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CL10B103KB85PND vs C0603T103K5RBL |
MCU0603R103KCT | SPC Multicomp | $0.0024 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CL10B103KB85PND vs MCU0603R103KCT |
0603A0500103KXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CL10B103KB85PND vs 0603A0500103KXBS02A5 |
0603X103K500SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CL10B103KB85PND vs 0603X103K500SNW-C |
CGA3E2X7R1H103K080AE | TDK Corporation | $0.0467 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CL10B103KB85PND vs CGA3E2X7R1H103K080AE |
C0603T103K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B103KB85PND vs C0603T103K5RACTM |
0603X103K500ST | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CL10B103KB85PND vs 0603X103K500ST |
C0603X103K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CL10B103KB85PND vs C0603X103K5RAC7013 |
GRM188R71H103KD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CL10B103KB85PND vs GRM188R71H103KD01D |