There are no models available for this part yet.
Overview of CL10A475KO8ANNO by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL10A475KO8ANNO by Samsung Electro-Mechanics
Part Data Attributes for CL10A475KO8ANNO by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 10 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CL10A475KO8ANNO
This table gives cross-reference parts and alternative options found for CL10A475KO8ANNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A475KO8ANNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10D475KONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | CL10A475KO8ANNO vs SCM10D475KONC |
SCM10D475KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | CL10A475KO8ANNO vs SCM10D475KOND |
MCASE168BB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A475KO8ANNO vs MCASE168BB5475KTNA1J |
CL10A475KO8ANND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KO8ANNO vs CL10A475KO8ANND |
C1608X5R1C475K080AE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TDK Corporation | CL10A475KO8ANNO vs C1608X5R1C475K080AE |
ECJ1VB1C475K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CL10A475KO8ANNO vs ECJ1VB1C475K |
CL10A475KO8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KO8ANNO vs CL10A475KO8GNNL |
CL10A475KO8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KO8ANNO vs CL10A475KO8ANNB |
223878653672 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | CL10A475KO8ANNO vs 223878653672 |
GXT188R61C475KE13J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A475KO8ANNO vs GXT188R61C475KE13J |