-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9298
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A475KA8NQNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 96000 |
|
$0.0470 | Buy Now |
DISTI #
82AC9297
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A475KA8NQNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3924 |
|
$0.0660 / $0.0720 | Buy Now |
DISTI #
1276-1900-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0521 / $0.3200 | Buy Now |
DISTI #
CL10A475KA8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475KA8NQNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 216000 |
|
$0.0391 | Buy Now |
DISTI #
82AC9298
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: 82AC9298) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 80000 Partner Stock |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
82AC9297
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9297) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3924 Partner Stock |
|
$0.1150 / $0.3640 | Buy Now |
DISTI #
187-CL10A475KA8NQNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X5R 0603 RoHS: Compliant | 180830 |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
V36:1790_07051115
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2340 | Americas - 196000 |
|
$0.0429 / $0.0657 | Buy Now |
DISTI #
V72:2272_07051115
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1437 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 Container: Cut Strips | Americas - 105695 |
|
$0.0664 / $0.0695 | Buy Now |
|
Future Electronics | CL10 Series 4.7 uF 25V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0461 / $0.0509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10A475KA8NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A475KA8NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10A475KA8NQNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A475KA8NQNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A475KA8NQND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10A475KA8NQNC vs CL10A475KA8NQND |
GMC10X5R475K25NT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CL10A475KA8NQNC vs GMC10X5R475K25NT |
KGM15CR51E475KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A475KA8NQNC vs KGM15CR51E475KT |
CL10A475KA8NQNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KA8NQNC vs CL10A475KA8NQNB |
06033D475KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A475KA8NQNC vs 06033D475KAT4A |
GMC10X5R475K25NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CL10A475KA8NQNC vs GMC10X5R475K25NTD |
CL10A475KA8NQNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10A475KA8NQNC vs CL10A475KA8NQNO |
NMC0603X5R475K25TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | CL10A475KA8NQNC vs NMC0603X5R475K25TRPF |
CL10A475KA8NQNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KA8NQNC vs CL10A475KA8NQNE |
CL10A475KA8NQNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | CL10A475KA8NQNC vs CL10A475KA8NQNP |