Part Details for CL10A474KA8GNNB by Samsung Electro-Mechanics
Overview of CL10A474KA8GNNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A474KA8GNNB
CL10A474KA8GNNB CAD Models
CL10A474KA8GNNB Part Data Attributes
|
CL10A474KA8GNNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A474KA8GNNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A474KA8GNNB
This table gives cross-reference parts and alternative options found for CL10A474KA8GNNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A474KA8GNNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891613658 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL10A474KA8GNNB vs 223891613658 |
TMK107BJ474KA-T | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A474KA8GNNB vs TMK107BJ474KA-T |
CL10A474KA8SNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL10A474KA8GNNB vs CL10A474KA8SNNP |
CM105X5R474K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A474KA8GNNB vs CM105X5R474K25AH |
C0603X5R474K250NTE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Eyang Technology Development Co Ltd | CL10A474KA8GNNB vs C0603X5R474K250NTE |
CL10A474KA8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL10A474KA8GNNB vs CL10A474KA8ANNB |
CM105X5R474K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CL10A474KA8GNNB vs CM105X5R474K25AB |
CL10A474KA8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL10A474KA8GNNB vs CL10A474KA8SNNC |
C1608X5R1E474K080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A474KA8GNNB vs C1608X5R1E474K080AC |
MCAST168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A474KA8GNNB vs MCAST168SB5474KTNA01 |